ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-6160
Mfr. Part No.:
SFH 4796S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

IR LED

Package Type

Tape & Reel

Radiant Flux

1020mW

Packaging

Tape & Reel

Radiant Intensity

1100mW/sr

Mount Type

Surface

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Series

OSLUX

Standards/Approvals

JEDEC

Maximum Supply Voltage

3.5V

Automotive Standard

No

COO (Country of Origin):
MY
Corrosion Robustness Class: 3B

IR lightsource with high efficiency

Double stack emitter

Low thermal resistance (Max. 14 K/W)

Centroid wavelength 850 nm

Small package (LxWxH): 3.5mm x 3.5mm x 1.4mm

Applications

Access Control (IRIS/Vein Scan, Face Recognition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy