Lumileds L1I0 850 nm IR LED 3.7 x 3.7 mm Surface package
- RS Stock No.:
- 203-9046
- Mfr. Part No.:
- L1I0-0850955800000
- Manufacturer:
- Lumileds
Subtotal (1 reel of 1000 units)*
€1,331.00
(exc. VAT)
€1,637.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.331 | €1,331.00 |
*price indicative
- RS Stock No.:
- 203-9046
- Mfr. Part No.:
- L1I0-0850955800000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | 3.7 x 3.7 mm | |
| Radiant Flux | 1350mW | |
| Radiant Intensity | 650mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Lens Shape | Dome | |
| Series | L1I0 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type 3.7 x 3.7 mm | ||
Radiant Flux 1350mW | ||
Radiant Intensity 650mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Lens Shape Dome | ||
Series L1I0 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds 850nm LUXEON IR Domed Line high power infrared emitters featured with innovative LUXEON technology to provide industry leading performance. It uses an industry standard footprint for ease of integration and upgrading existing system designs.
Excellent performance
The five emission patterns
Best thermal conductivity
Related links
- L1I0-0850955800000 Lumileds L1I0 850 nm IR LED 3.7 x 3.7 mm Surface package
- Lumileds L1I0 940 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0850090000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0850150000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0850060000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package
- Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0940955800000 Lumileds L1I0 940 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0940150000000 Lumileds 3.7 x 3.7 mm Surface package
