15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- RS Stock No.:
- 210-8073
- Mfr. Part No.:
- 15400394F3590
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€119.00
(exc. VAT)
€146.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.238 | €119.00 |
*price indicative
- RS Stock No.:
- 210-8073
- Mfr. Part No.:
- 15400394F3590
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 3 mm | |
| Radiant Flux | 8mW | |
| Radiant Intensity | 30mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | WL-TIRC | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 3 mm | ||
Radiant Flux 8mW | ||
Radiant Intensity 30mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series WL-TIRC | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.3V forward voltage and 940nm peak wavelength.
Very high radiant intensity
Fast switching
Related links
- 15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- 15400594F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- 15400385F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
- 15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- 15400394A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 3 mm Through Hole package
- 15400385A3590 Wurth Elektronik WL-TIRW 850 nm IR LED 3 mm Through Hole package
- 15400594A3590 Wurth Elektronik WL-TIRW 940 nm IR LED 5 mm Through Hole package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
