15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- RS Stock No.:
- 215-1772
- Distrelec Article No.:
- 304-39-884
- Mfr. Part No.:
- 15406094BA400A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.10
(exc. VAT)
€12.43
(inc. VAT)
In Stock
- Plus 3,225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.404 | €10.10 |
| 50 - 75 | €0.386 | €9.65 |
| 100 - 475 | €0.376 | €9.40 |
| 500 - 1975 | €0.366 | €9.15 |
| 2000 + | €0.358 | €8.95 |
*price indicative
- RS Stock No.:
- 215-1772
- Distrelec Article No.:
- 304-39-884
- Mfr. Part No.:
- 15406094BA400A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Polystyrene | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Radiant Intensity 1mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Polystyrene | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SICW is a SMT 0603 package infrared chip LED with water-clear lens. The IR LED has AlGaAs chip technology with 940nm peak wave length.
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
Related links
- 15406094BA400A Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface package
- 15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface package
- 15412094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- 15406085BA400A Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package
- 15406085BA300 Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package
