ILI-IO01-85SL-SC201. Intelligent LED Solutions ILS OSLONeye 850 nm IR LED Through Hole package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.65

(exc. VAT)

€59.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€48.65
5 - 9€46.20
10 - 24€44.36
25 - 49€43.03
50 +€41.96

*price indicative

RS Stock No.:
226-9525
Distrelec Article No.:
302-96-131
Mfr. Part No.:
ILI-IO01-85SL-SC201.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

850nm

Product Type

IR LED

Radiant Flux

1.05W

Radiant Intensity

560mW

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

ILS OSLONeye

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLONeye is a compact high-flux LED minispotlight. At the heart of each OSLONeye is an OSLON LED. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. It used integrated heat-sinking keeps the OSLONeye compact, and an integral lens offers a 12 degree spot style output. It has 160mm wires are attached as standard, and an integrated threaded end makes installations simple.

Up to 100,000 Hour lifetime to 70% of original brightness

Mounting using integrated M12 threaded end

Size 40mm long, 30mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy