ILU-IW01-94SL-SC201-W2+SLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package

Get a bulk buy discount

Add 5 more to save €8.85

View bulk pricing options

Subtotal (1 unit)*

€35.24

(exc. VAT)

€43.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€35.24-
5 - 9€33.47€8.85
10 - 24€32.15€30.90
25 - 49€31.18€101.50
50 +€30.40€242.00

*price indicative

RS Stock No.:
226-9536
Distrelec Article No.:
302-96-147
Mfr. Part No.:
ILU-IW01-94SL-SC201-W2+SLENS.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

940nm

Radiant Flux

495mW

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Flat

Series

ILS Micro Eye

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

Micro Eyes can be linked together to produce longer chains

Temperature range 33°C@350 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy