ILM-IQ01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON P1616 940 nm IR LED Flat Top Surface package
- RS Stock No.:
- 230-7610
- Distrelec Article No.:
- 302-96-140
- Mfr. Part No.:
- ILM-IQ01-94SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.53 | - |
| 5 - 9 | €9.14 | 4% |
| 10 - 24 | €8.77 | 7% |
| 25 + | €8.42 | 11% |
*price indicative
- RS Stock No.:
- 230-7610
- Distrelec Article No.:
- 302-96-140
- Mfr. Part No.:
- ILM-IQ01-94SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | Flat Top | |
| Radiant Intensity | 680mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON P1616 | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type Flat Top | ||
Radiant Intensity 680mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON P1616 | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON P1616 MicroOSLON series IR LED can be driven up to 500mA. The small package with an integrated lens allows superior, compact arrangements of very high power density. It has built on aluminium substrates for optimal thermal management.
A low thermal resistance ensures cool running and a highly efficient product
Compact and powerful LED
Efficient at the highest drive currents
Related links
- ILM-IQ01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON P1616 850 nm IR LED Flat Top Surface package
- ILH-IO01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Module PCB Surface package
- ILH-IO04-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface package
- ILM-IP01-94SN-SC201-WIR200. Intelligent LED Solutions P1616 940 nm IR LED Surface package
- ILR-IO12-94SL-SC201-WIR200. Intelligent LED Solutions ILR-IO12 940 nm IR LED Surface package
- ILR-IO09-94SL-SC201-WIR200. Intelligent LED Solutions ILR-IO09-xxxx-SC201-xx 940 nm IR Cluster LED Lamp Small Package
- ILH-IW04-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO01-94CS-SC201-WIR200. Intelligent LED Solutions OSLON Black 940 nm IR Cluster LED Lamp PCB Heatsink package
