SFH 7016 ams OSRAM SFH 7016 950 nm IR LED SMT Surface package
- RS Stock No.:
- 238-1528
- Mfr. Part No.:
- SFH 7016
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- 2,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.44 | €7.20 | - |
| 100 - 495 | €0.948 | €4.74 | 34% |
| 500 - 995 | €0.926 | €4.63 | 35% |
| 1000 - 1495 | €0.782 | €3.91 | 45% |
| 1500 + | €0.746 | €3.73 | 48% |
*price indicative
- RS Stock No.:
- 238-1528
- Mfr. Part No.:
- SFH 7016
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | SMT | |
| Radiant Flux | 11mW | |
| Packaging | Clear Silicone | |
| Radiant Intensity | 5.4mW/sr | |
| Mount Type | Surface | |
| Series | SFH 7016 | |
| LED Material | Silver Metal | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type SMT | ||
Radiant Flux 11mW | ||
Packaging Clear Silicone | ||
Radiant Intensity 5.4mW/sr | ||
Mount Type Surface | ||
Series SFH 7016 | ||
LED Material Silver Metal | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The OSRAM Opto Semiconductors SFH 7016 multi chip LED has green, red and infrared emitter. It can be used in various applications such as health monitoring.
Package clear silicone
SMT package
Suitable for SMT assembly
Available on tape and reel
Emitters can be controlled separately
Related links
- SFH 7016 ams OSRAM SFH 7016 950 nm IR LED SMT Surface package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47267BS A01-CB1DA1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4726BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
