15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
- RS Stock No.:
- 238-5922
- Mfr. Part No.:
- 15435385A9040
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5922
- Mfr. Part No.:
- 15435385A9040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | QFN | |
| Radiant Flux | 800mW | |
| Radiant Intensity | 400mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type QFN | ||
Radiant Flux 800mW | ||
Radiant Intensity 400mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1000mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Operating temperature from -40 up to +85 °C
Related links
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15427285BA240 Wurth Elektronik Optoelectronic Components 850 nm IR LED QFN Surface package
- Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15435394A9042 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
