VSMA1094250 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 238-7042
- Mfr. Part No.:
- VSMA1094250
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7042
- Mfr. Part No.:
- VSMA1094250
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 2100mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1800mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 28° | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 2100mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1800mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 28° | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The Vishay high power infrared emitting diode has 940 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 2.9 mm (L x W x H) dimensions.
Angle of half intensity ϕ = ± 28°
Low thermal resistance 6 K/W < RthJSP < 9 K/W
ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)
Floor life 168 h, MSL 3, according to J-STD-020
Lead (Pb)-free reflow soldering
Related links
- VSMA1094250 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094400 Vishay 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094751 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094601 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
