15414194A3011 Wurth Elektronik, 850nm IR LED, Top LED SMD package
- RS Stock No.:
- 240-7029
- Mfr. Part No.:
- 15414194A3011
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-7029
- Mfr. Part No.:
- 15414194A3011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Package Type | Top LED | |
| Radiant Intensity | 120mW/sr | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Package Type Top LED | ||
Radiant Intensity 120mW/sr | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.
High power output IR LED
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
Compat size
Quadframe no Lead package
Peak wavelengths 850 nm and 940 nm
Low thermal resistance
Standard soldering pad
Related links
- 15414194A3011 Wurth Elektronik Top LED SMD package
- 15414194AA211 Wurth Elektronik Top LED SMD package
- 15414194A6011 Wurth Elektronik Top LED SMD package
- 15414185A3011 Wurth Elektronik Top LED SMD package
- 15414185AA211 Wurth Elektronik Top LED SMD package
- 15414185A6011 Wurth Elektronik Top LED SMD package
- 15427285BA242 Wurth Elektronik QFN SMD package
- 15435385A9040 Wurth Elektronik QFN SMD package
