TSML1040 Vishay TSML1000 940 nm High Power Infrared Emitting Diode Axial Screw package
- RS Stock No.:
- 244-4794
- Mfr. Part No.:
- TSML1040
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4794
- Mfr. Part No.:
- TSML1040
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Axial | |
| Packaging | Bulk | |
| Radiant Intensity | 15mW/sr | |
| Mount Type | Screw | |
| Angle of Half Intensity | 12° | |
| Series | TSML1000 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Axial | ||
Packaging Bulk | ||
Radiant Intensity 15mW/sr | ||
Mount Type Screw | ||
Angle of Half Intensity 12° | ||
Series TSML1000 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay high power Infrared emitting diode in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed molded in a clear, untinted plastic package (with lens) for surface mounting (SMD).
High radiant intensity
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Versatile terminal configurations
Related links
- Vishay TSML1000 940 nm High Power Infrared Emitting Diode Axial Screw package
- Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- TSAL6100UL Vishay TSAL 940 nm High Power Infrared Emitting Diode T-1 3/4 Through Hole package
- SFH 4180S A01 ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- VSMB2943RGX01 Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- VSMA1094401X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
