SFH 41847S ams OSRAM, 950nm High Power Infrared Emitting Diode, 1210 Dome Lens SMD package
- RS Stock No.:
- 257-7721
- Mfr. Part No.:
- SFH 41847S
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 5 units)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Last RS stock
- Final 2,955 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €2.04 | €10.20 |
| 100 - 495 | €1.516 | €7.58 |
| 500 - 995 | €1.368 | €6.84 |
| 1000 - 2995 | €1.334 | €6.67 |
| 3000 + | €1.30 | €6.50 |
*price indicative
- RS Stock No.:
- 257-7721
- Mfr. Part No.:
- SFH 41847S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | 1210 Dome Lens | |
| Radiant Flux | 1150mW | |
| Radiant Intensity | 400mW/sr | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type 1210 Dome Lens | ||
Radiant Flux 1150mW | ||
Radiant Intensity 400mW/sr | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.
Lens of the LED is made of clear silicone
IR light source with high efficiency
Centroid wavelength 940 nm
Double stack emitter
IR light source with high efficiency
Centroid wavelength 940 nm
Double stack emitter
Related links
- SFH 41847S ams OSRAM 1210 Dome Lens SMD package
- SFH 4182S ams OSRAM 1210 Dome Lens SMD package
- SFH 47278AS A01 ams OSRAM 1210 Dome Lens SMD package
- SFH 47267AS A01 ams OSRAM 1210 Dome Lens SMD package
- SFH 4172 ams OSRAM 1210 Dome Lens SMD package
- SFH 41747 ams OSRAM 1210 Dome Lens SMD package
- SFH 4243-Q1R2 ams OSRAM Top LED SMD package
- SFH 4243 ams OSRAM SMD package
