SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package

Get a bulk buy discount

Add 2000 more to save €48.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€277.00

(exc. VAT)

€341.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.277€277.00-
2000 +€0.253€253.00€48.00

*price indicative

RS Stock No.:
224-9987
Mfr. Part No.:
SFH 4545
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

950nm

Radiant Flux

55mW

Radiant Intensity

1250mW/sr

Packaging

Clear Silicone

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

SFH

LED Material

Silver Metal

Standards/Approvals

IEC 62471

Automotive Standard

No

The OSRAM Opto Semiconductors high power infrared emitter comes in black epoxy package. It is use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), safety and security, cctv and smoke detectors. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001.

It has short switching time

It has operating temperature from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy