L5586 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- RS Stock No.:
- 261-6243
- Mfr. Part No.:
- L5586
- Manufacturer:
- Hamamatsu Photonics
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€146.85
(exc. VAT)
€180.65
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | €2.937 | €146.85 | - |
| 100 - 200 | €2.79 | €139.50 | 5% |
| 250 + | €2.711 | €135.55 | 7% |
*price indicative
- RS Stock No.:
- 261-6243
- Mfr. Part No.:
- L5586
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Flux | 0.5mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Flux 0.5mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED molded into a sub miniature, clear plastic package.
Optical switches
Sub miniature plastic package with lens
Related links
- L5586 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6287 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6286 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- Vishay VSMB 940 nm IR LED Subminiature Surface package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface package
- KM2520F3C03 Kingbright 2520 940 nm IR LED Subminiature Surface package
- Vishay 950 nm IR LED Subminiature Surface package
