L6286 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- RS Stock No.:
- 261-6245
- Mfr. Part No.:
- L6286
- Manufacturer:
- Hamamatsu Photonics
Get a bulk buy discount
Add 100 more to save €16.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€159.20
(exc. VAT)
€195.80
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | €3.184 | €159.20 | - |
| 100 - 200 | €3.024 | €151.20 | €16.00 |
| 250 + | €2.939 | €146.95 | €61.25 |
*price indicative
- RS Stock No.:
- 261-6245
- Mfr. Part No.:
- L6286
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | Subminiature | |
| Radiant Flux | 0.8mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type Subminiature | ||
Radiant Flux 0.8mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED molded into a sub miniature, clear plastic package.
High output power
Optical switches
Related links
- L6286 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L6287 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- L5586 Hamamatsu Photonics 940 nm IR LED Subminiature Through Hole package
- Vishay VSMB 940 nm IR LED Subminiature Surface package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface package
- KM2520F3C03 Kingbright 2520 940 nm IR LED Subminiature Surface package
- L8957 Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
