L9337 Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- RS Stock No.:
- 261-6256
- Mfr. Part No.:
- L9337
- Manufacturer:
- Hamamatsu Photonics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6256
- Mfr. Part No.:
- L9337
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 870nm | |
| Package Type | Metal | |
| Radiant Flux | 23mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Circular | |
| Series | L9337 | |
| LED Material | Clear Epoxy Resin, Glass | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type IR LED | ||
Peak Wavelength 870nm | ||
Package Type Metal | ||
Radiant Flux 23mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Circular | ||
Series L9337 | ||
LED Material Clear Epoxy Resin, Glass | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED developed for optical switches. Because a high-power LED chip is mounted, the L9337 series provides higher radiant output power than previous devices, moreover it is available at a low cost due to the improved manufacturing process.
High radiant output power
High reliability
Low price
Related links
- Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- L8957 Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
- L9437 Hamamatsu Photonics L9437 870 nm IR LED Metal Through Hole package
- L8013 Hamamatsu Photonics 870 nm IR LED Through Hole package
- Vishay 870 nm IR LED Subminiature Surface package
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface package
- Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSFF5210 Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
