Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-6396
Mfr. Part No.:
VSMA1094750X02
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

945nm

Package Type

Surface Mount

Radiant Flux

1450mW

Radiant Intensity

360mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

75°

Series

VSMA

Standards/Approvals

No

Automotive Standard

AEC-Q102

COO (Country of Origin):
PH
The Vishay High Power Infrared Emitting Diode features a double stack emitter chip for highest radiant power. It allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It is used in applications such as driver and occupant monitoring, eye tracking, safety and security, CCTV.

Lead free reflow soldering

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy