TSHF6210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 699-7660
- Mfr. Part No.:
- TSHF6210
- Manufacturer:
- Vishay
Subtotal (1 pack of 10 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 8,220 unit(s) shipping from 23 November 2026
- Plus 5,020 unit(s) shipping from 27 November 2026
- Plus 4,000 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.433 | €4.33 |
*price indicative
- RS Stock No.:
- 699-7660
- Mfr. Part No.:
- TSHF6210
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 890nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 50mW | |
| Packaging | Bulk | |
| Radiant Intensity | 180mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 890nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 50mW | ||
Packaging Bulk | ||
Radiant Intensity 180mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
Vishay TSHF Series IR Emitting Diodes
The TSHF series, from Vishay Semiconductors, are through hole Infrared (IR) LEDs in GaAlAs double hetero (DH) technology. They are in a clear, untinted plastic package. Suitable applications include infrared remote control and Air data transmission.
Peak wavelength: 890nm
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5 mm) form packages
Stand-off leads options
Infrared (IR) Light Emitters, Vishay
Related links
- TSHF6210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHF5210 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP298B Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
- OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
