TSHG6200 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

€5.11

(exc. VAT)

€6.29

(inc. VAT)

RS Stock No.:
699-7688
Mfr. Part No.:
TSHG6200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

IR LED

Package Type

5 mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

180mW/sr

Packaging

Bulk

Mount Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

RoHS Directive 2002/95/EC, WEEE 2002/96/EC

Maximum Supply Voltage

5V

Automotive Standard

No

Vishay TSHG Series IR Emitting Diodes


The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.

Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:

T-1 3/4 (5mm) package

Peak wavelength: 830nm or 850nm

Some with stand-off leads

High reliability

High radiant power and intensity

Low forward voltage

Infrared (IR) Light Emitters, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy