ILF-IO17-85NL-SC201. Intelligent LED Solutions OSLON Black PowerFlood 850 nm IR Flood LED Lamp PCB Surface package
- RS Stock No.:
- 773-2940
- Mfr. Part No.:
- ILF-IO17-85NL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€159.05
(exc. VAT)
€195.63
(inc. VAT)
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.05 |
*price indicative
- RS Stock No.:
- 773-2940
- Mfr. Part No.:
- ILF-IO17-85NL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Product Type | IR Flood LED Lamp | |
| Package Type | PCB | |
| Radiant Flux | 10.71W | |
| Radiant Intensity | 10200mW | |
| Mount Type | Surface | |
| Number of LEDs | 17 | |
| Lens Shape | Round | |
| Series | OSLON Black PowerFlood | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 25.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Product Type IR Flood LED Lamp | ||
Package Type PCB | ||
Radiant Flux 10.71W | ||
Radiant Intensity 10200mW | ||
Mount Type Surface | ||
Number of LEDs 17 | ||
Lens Shape Round | ||
Series OSLON Black PowerFlood | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 25.5V | ||
Automotive Standard No | ||
PowerFlood IR LED Arrays - IR OSLON Black 17
The Oslon IR 17 PowerFlood series of infrared LED arrays, from Intelligent LED solutions, feature 17 Osram Oslon Black IR LEDs. Powerful and compact PowerFlood IR LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard. Oslon 17 PowerFlood IR LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon IR 17 PowerFlood LED array contains 17 Oslon Black IR LEDs with integral silicone resin lenses
Standard (90°) and Wide-angle (150°) versions available
16 LEDs are in the main light section and 1 emergency LED will interface with leading manufacturers LED emergency lighting units
Current range: 100mA to 1000mA
Lifetime: up to 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x H): 215 x 194 x 7.1max mm (including connectors)
Connection with JST PH type connectors
M4 clearance mounting holes allow easy installation with screws
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerFlood IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Related links
- ILR-IO09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IO16-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IN12-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 12 MiniFlood IR 850 nm IR LED Surface package
- ILR-IN09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- ILH-IN04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Aluminium Substrate
- ILH-IN01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface package
- ILH-IO01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface package
- ILH-IO04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
