QEB373GR onsemi, 875nm IR LED, Subminiature SMD package
- RS Stock No.:
- 805-0482
- Mfr. Part No.:
- QEB373GR
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 20)
€0.25
(exc. VAT)
€0.31
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | €0.25 | €5.00 |
100 - 980 | €0.181 | €3.62 |
1000 - 1980 | €0.176 | €3.52 |
2000 + | €0.172 | €3.44 |
*price indicative
- RS Stock No.:
- 805-0482
- Mfr. Part No.:
- QEB373GR
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Fairchild QEB363 and QEB373 Series IR LEDs
The QEB363 and QEB373 series, from Fairchild Semiconductor, are Infrared (IR) emitting diodes in a subminiature plastic package. They have an industry standard package size of T-3/4 (2mm) with a water clear lens. They have a variety of lead options including gullwing, yoke and z-bend. The QEB363 and QEB373 series of IR LEDs offer a high radiant intensity from a narrown emission beam angle.
Features of the QEB363 and QEB373 series:
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity
Infrared (IR) Light Emitters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 875nm |
Package Type | Subminiature |
Radiant Intensity | 16mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 24° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.7 x 2.2 x 1.4mm |
Lens Shape | Dome |