HLMP-Q800 Broadcom HLMP-Q800 880 nm IR LED Subminiature Surface package
- RS Stock No.:
- 274-5017
- Mfr. Part No.:
- HLMP-Q800
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
In Stock
- Plus 6,948 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.335 | €2.67 |
*price indicative
- RS Stock No.:
- 274-5017
- Mfr. Part No.:
- HLMP-Q800
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 880nm | |
| Product Type | IR LED | |
| Package Type | Subminiature | |
| Radiant Flux | 24mW | |
| Radiant Intensity | 58mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Series | HLMP-Q800 | |
| Standards/Approvals | CSA, RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 880nm | ||
Product Type IR LED | ||
Package Type Subminiature | ||
Radiant Flux 24mW | ||
Radiant Intensity 58mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Series HLMP-Q800 | ||
Standards/Approvals CSA, RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Broadcom Infrared Sub miniature LEDs are made by encapsulating an AlGaAs chip on axial lead frame to form moulded epoxy sub miniature lamps. This 2 mm dome emitter is rolled out in straight lead options for ease of industry standard automatic machine assembly. Its 880 nm peak wavelength makes it ideal for applications such as smart meters, light curtains in industrial automation, particle sensors, remote controls in home application and so on.
Easy assembly
RoHS compliant
Low power consumption
Moisture sensitivity level 3
Related links
- Broadcom HLMP-Q800 880 nm IR LED Subminiature Surface package
- HLMP-Q800-00011 Broadcom HLMP-Q800 880 nm IR LED Subminiature Surface package
- HLMP-Q800-00031 Broadcom HLMP-Q800 880 nm IR LED Subminiature Surface package
- HLMP-Q700 Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package
- HLMP-Q700-00031 Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package
- HLMP-Q700-00011 Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package
- Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package
- Vishay 950 nm IR LED Subminiature Surface package
