SFH 4943 ams OSRAM, 950nm IR LED Array, Miniature Through Hole package
- RS Stock No.:
- 835-3071
- Mfr. Part No.:
- SFH 4943
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-3071
- Mfr. Part No.:
- SFH 4943
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | Miniature | |
| Radiant Flux | 30mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 3 | |
| Number of Pins | 6 | |
| Dimensions | 7.4 x 2 x 3.45mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Flux 30mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 3 | ||
Number of Pins 6 | ||
Dimensions 7.4 x 2 x 3.45mm | ||
Lens Shape Dome | ||
Related links
- SFH 4943 ams OSRAM Miniature Through Hole package
- SFH 4948 ams OSRAM Miniature Through Hole package
- SFH 4542-BWCW ams OSRAM SMR SMD package
- SFH 4841 E7800 ams OSRAM TO-18 Through Hole package
- SFH 4646 ams OSRAM Side View SMD package
- SFH 409-2 Osram Opto T-1 (3mm) Through Hole package
- ams OSRAM SFH 940 nm IR LED Tape & Reel Surface package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
