Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 860-9591
- Mfr. Part No.:
- L-7113F3BT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 2,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.162 | €8.10 |
| 250 - 450 | €0.154 | €7.70 |
| 500 - 1200 | €0.149 | €7.45 |
| 1250 - 2450 | €0.145 | €7.25 |
| 2500 + | €0.141 | €7.05 |
*price indicative
- RS Stock No.:
- 860-9591
- Mfr. Part No.:
- L-7113F3BT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Intensity | 30mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Intensity 30mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
Standards/Approvals CIE127-2007, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
Related links
- L-7113F3BT Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7113F3C Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- L-7104F3BT Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-34F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
