KP-2012F3C Kingbright 940 nm IR LED 2012 Surface package
- RS Stock No.:
- 871-4669
- Mfr. Part No.:
- KP-2012F3C
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.95
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 05 November 2026
- Plus 4,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.179 | €8.95 |
| 250 - 450 | €0.146 | €7.30 |
| 500 - 1950 | €0.139 | €6.95 |
| 2000 - 5950 | €0.116 | €5.80 |
| 6000 + | €0.113 | €5.65 |
*price indicative
- RS Stock No.:
- 871-4669
- Mfr. Part No.:
- KP-2012F3C
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 3mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| LED Material | GaAs | |
| Standards/Approvals | CIE 127-2007 | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Radiant Intensity 3mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
LED Material GaAs | ||
Standards/Approvals CIE 127-2007 | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright 2012 Chip LED IR LEDs
The 2012 family, from Kingbright, are IR emitting diodes within a Chip LED package. They have a surface mounted (SMD) package with a standard 2012 (0805) footprint.
Features of the 2012 IR LEDs:
0805 footprint
Chip LED SMD package
Dimensions: 2 x 1.25 x 1.1 mm
Viewing angle: 120°
Infrared (IR) Light Emitters, Kingbright
Related links
- KP-2012F3C Kingbright 940 nm IR LED 2012 Surface package
- KP-2012SF4C Kingbright 880 nm IR LED 2012 Surface package
- KP-1608F3C Kingbright 940 nm IR LED 0603 Surface package
- Vishay 940 nm IR LED 2012 Surface package
- VSMB1940X01 Vishay 940 nm IR LED 2012 Surface package
- Vishay Surflight 850 nm IR LED 2012 Surface package
- VSMY1850X01 Vishay Surflight 850 nm IR LED 2012 Surface package
- KPA-3010F3C Kingbright F3 940 nm IR LED Side Looker Surface package
