Vishay TSOP34436SS1F, 36 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 3.9 mm Mold 6.9 mm 3-Pin 6mm

Subtotal (1 tube of 90 units)*

€76.77

(exc. VAT)

€94.41

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,620 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
90 +€0.853€76.77

*price indicative

RS Stock No.:
169-6114
Mfr. Part No.:
TSOP34436SS1F
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Product Type

IR Receiver

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45°

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Package Type

Mold

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

Halogen Free, DIN, RoHS, JEDEC JS709A

Height

3.9mm

Length

6.9mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Automotive Standard

No

Supply Current

450μA

COO (Country of Origin):
PH

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy