Vishay TSOP38338, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 5 x 4.8 x 6.95mm
- RS Stock No.:
- 169-6115
- Mfr. Part No.:
- TSOP38338
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6115
- Mfr. Part No.:
- TSOP38338
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 5 x 4.8 x 6.95mm | |
| Height | 6.95mm | |
| Length | 5mm | |
| Width | 4.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 5 x 4.8 x 6.95mm | ||
Height 6.95mm | ||
Length 5mm | ||
Width 4.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Operating Temperature Range -25 → +85 °C | ||
Related links
- Vishay TSOP38338 950nm Through Hole, 5 x 4.8 x 6.95mm
- Vishay TSOP38336 950nm Through Hole, 5 x 4.8 x 6.95mm
- Vishay TSOP31538 950nm ±45 ° 2.5 V - 5.5V 10 x 5.8 x 12.5mm
- Vishay TSOP75538TT 950nm ±50 ° 2.5 V - 5.5V 6.8 x 3 x 3.2mm
- Vishay TSOP4038 950nm Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP18236 24m Range Through Hole, 5 x 4.8 x 6.95mm
- Vishay TSOP32236 950nm Through Hole, 6 x 5.6 x 6.95mm
- Vishay TSOP4830 950nm Through Hole, 6 x 5.6 x 6.95mm
