Vishay TSOP39438TR1, 38 kHz IR Receiver, 30 m Range 2.5 V 5.5V, Surface 2.6 mm 4-Pin 6.8mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4809
Mfr. Part No.:
TSOP39438TR1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Range Automatic Gain Control AGC

AGC4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.8mm

Maximum Supply Voltage

5.5V

Height

2.6mm

Minimum Supply Voltage

2.5V

Supply Current

3mA

Series

TSOP33

Automotive Standard

No

The Vishay miniaturized IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.

Low supply current

Photo detector and preamplifier in one package

Internal filter for PCM frequency

Insensitive to supply voltage ripple and noise

Improved immunity against ambient light

Two lenses for high sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy