Vishay VSOP38336, 36 kHz IR Receiver
- RS Stock No.:
- 244-4896
- Mfr. Part No.:
- VSOP38336
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4896
- Mfr. Part No.:
- VSOP38336
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Product Type | IR Receiver | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Product Type IR Receiver | ||
The Vishay preamplifier circuit is designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed, there are no unwanted pulses at the output.
Narrow bandpassfilter for all common carrier frequencies
High immunity against DC light
Low power consumption
Wide supply voltage range
High immunity against ripple on the supply voltage
Output Active low
IC manufactured in CMOS technology
Related links
- Vishay VSOP38336, 36 kHz IR Receiver
- Vishay TSOP36436TT 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP75236WTR 30 m Range 2.5 V 5.5V, Surface 2.35 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP53436 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm
- Vishay TSOP75236TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75236WTT 30 m Range 2.5 V 5.5V, Surface 2.35 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay 15 m Range 2 V 5.5V, Surface 3.95 mm Epoxy 0.8 mm 8-Pin 3.95mm
