Vishay TSOP38538, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
768-9366
Mfr. Part No.:
TSOP38538
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

TSOP

Width

5.6mm

Length

6mm

Standards/Approvals

JEDEC

Maximum Supply Voltage

5.5V

Height

6.95mm

Minimum Supply Voltage

2.5V

Supply Current

3mA

Automotive Standard

No

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy