Vishay, 38 kHz IR Receiver ±50°, 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm

Subtotal (1 reel of 2200 units)*

€1,757.80

(exc. VAT)

€2,162.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2200 +€0.799€1,757.80

*price indicative

RS Stock No.:
919-0963
Mfr. Part No.:
TSOP75338WTT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±50°

Orientation

Top View

Packaging

Tape & Reel

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

TSOP

Length

6.8mm

Standards/Approvals

JEDEC

Maximum Supply Voltage

5.5V

Height

3.2mm

Width

3mm

Minimum Supply Voltage

2.5V

Automotive Standard

No

Supply Current

3mA

COO (Country of Origin):
PH

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor


Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy