HCPL-7840-300E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- RS Stock No.:
- 450-907
- Mfr. Part No.:
- HCPL-7840-300E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- Plus 219 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 1,800 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.12 | - |
| 10 - 24 | €6.68 | 6% |
| 25 + | €6.28 | 11% |
*price indicative
- RS Stock No.:
- 450-907
- Mfr. Part No.:
- HCPL-7840-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Vos - Input Offset Voltage | 0.3 mV | |
| CMRR - Common Mode Rejection Ratio | 76.1dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.56mm | |
| Standards/Approvals | No | |
| Series | HCPL-7840 | |
| Length | 9.8mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type PDIP | ||
Pin Count 8 | ||
Vos - Input Offset Voltage 0.3 mV | ||
CMRR - Common Mode Rejection Ratio 76.1dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.56mm | ||
Standards/Approvals No | ||
Series HCPL-7840 | ||
Length 9.8mm | ||
Automotive Standard AEC-Q100 | ||
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
Related links
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- HCPL-7510-300E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-7900-300E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- HCPL-7800-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- ACPL-790B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-7900-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
