ACPL-C79A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- RS Stock No.:
- 174-4175
- Mfr. Part No.:
- ACPL-C79A-500E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
In Stock
- Plus 366 unit(s) shipping from 09 November 2026
- Plus 186 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.585 | €13.17 |
*price indicative
- RS Stock No.:
- 174-4175
- Mfr. Part No.:
- ACPL-C79A-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 2 mV | |
| Isolation Type | Precision Miniature Isolation Amplifiers | |
| Isolation Voltage | 5000Vrms | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 5.85mm | |
| Height | 3.18mm | |
| Series | ACPL-C79A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 2 mV | ||
Isolation Type Precision Miniature Isolation Amplifiers | ||
Isolation Voltage 5000Vrms | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 5.85mm | ||
Height 3.18mm | ||
Series ACPL-C79A | ||
Automotive Standard No | ||
The Broadcom ACPL-C79A isolation amplifiers were designed for current sensing and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.
0.5% High Gain Accuracy (ACPL-C79B only)
–50 ppm/°C Low Gain Drift
0.6 mV Input Offset Voltage
0.05% Excellent Linearity
60 dB SNR
200 kHz Wide Bandwidth
3 V to 5.5 V Wide Supply Range for Output Side
–40°C to +105°C Operating Temperature Range
Advanced Sigma-Delta A/D Converter Technology
Fully Differential Isolation Amplifier
15 kV/μs Common-Mode Transient Immunity
Compact, Auto-Insert able Stretched SO-8 Package
Related links
- ACPL-C79A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- HCPL-7800A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- ACPL-C79A-000E Broadcom 2-Channel Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C87A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-C790-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-C780-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-7900-300E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-790B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
