ACPL-798J-000E Broadcom Sigma-Delta Modulator, 16-Pin 6V SOIC
- RS Stock No.:
- 910-8257
- Mfr. Part No.:
- ACPL-798J-000E
- Manufacturer:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8257
- Mfr. Part No.:
- ACPL-798J-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sigma-Delta Modulator | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Vos - Input Offset Voltage | -1.5 → 2.5 mV | |
| CMRR - Common Mode Rejection Ratio | 25dB | |
| Minimum Operating Temperature | -40°C | |
| Isolation Voltage | 5000Vrms | |
| Isolation Type | Optical | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, CSA Component Acceptance Notice 5, IEC/EN/DIN EN 60747-5-5 | |
| Length | 10.31mm | |
| Series | ACPL-798J | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sigma-Delta Modulator | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Vos - Input Offset Voltage -1.5 → 2.5 mV | ||
CMRR - Common Mode Rejection Ratio 25dB | ||
Minimum Operating Temperature -40°C | ||
Isolation Voltage 5000Vrms | ||
Isolation Type Optical | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, CSA Component Acceptance Notice 5, IEC/EN/DIN EN 60747-5-5 | ||
Length 10.31mm | ||
Series ACPL-798J | ||
Height 3.5mm | ||
Automotive Standard No | ||
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
Related links
- Broadcom Sigma-Delta Modulator, 16-Pin 6V SOIC
- ACPL-C799U-000E Broadcom Sigma-Delta Modulator, 8-Pin 6V SO-8
- ACPL-C877-000E Broadcom Sigma-Delta Modulator, 8-Pin 5.5V SO-8
- ACNT-H79A-000E Broadcom Isolation Amplifier, 8-Pin 6V SOIC
- Texas Instruments PLL Circuit 1 16-Pin 6V SOIC
- Texas Instruments CD74HC7046AM PLL Circuit 1 16-Pin 6V SOIC
- Broadcom Optocoupler 16-Pin SOIC
- Broadcom 2-Channel Optocoupler 16-Pin SOIC
