Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- RS Stock No.:
- 922-5687
- Mfr. Part No.:
- HCPL-7800A-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€383.15
(exc. VAT)
€471.25
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
- Plus 450 unit(s) shipping from 14 December 2026
- Plus 450 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €7.663 | €383.15 |
| 250 - 450 | €6.912 | €345.60 |
| 500 + | €5.839 | €291.95 |
*price indicative
- RS Stock No.:
- 922-5687
- Mfr. Part No.:
- HCPL-7800A-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface, Through Hole | |
| Package Type | DIP-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 76dB | |
| Vos - Input Offset Voltage | 0.3 mV | |
| Isolation Voltage | 3750Vrms | |
| Maximum Operating Temperature | 100°C | |
| Length | 9.8mm | |
| Height | 1.78mm | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Series | HCPL-7800A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface, Through Hole | ||
Package Type DIP-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 76dB | ||
Vos - Input Offset Voltage 0.3 mV | ||
Isolation Voltage 3750Vrms | ||
Maximum Operating Temperature 100°C | ||
Length 9.8mm | ||
Height 1.78mm | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Series HCPL-7800A | ||
Automotive Standard No | ||
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
Related links
- HCPL-7800A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- ACPL-782T-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
