Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC

Subtotal (1 tube of 80 units)*

€427.20

(exc. VAT)

€525.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
80 +€5.34€427.20

*price indicative

RS Stock No.:
922-6624
Mfr. Part No.:
ACPL-C780-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Isolation Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5V

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Isolation Type

Miniature Isolation Amplifiers

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

2 mV

Maximum Operating Temperature

85°C

Height

3.18mm

Standards/Approvals

No

Series

ACPL-C780

Length

5.85mm

Automotive Standard

No

Isolating Amplifiers, Avago Technologies


The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:

precision isolation amplifiers

miniature isolation amplifiers

precision optically isolated voltage sensors

isolated linear sensing ICs

isolation amplifiers with short circuit and overload detection

automotive isolation amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy