Eaton Surface Mount Isolator Switch - 63A Maximum Current
- RS Stock No.:
- 251-527
- Mfr. Part No.:
- 207523 T5B-4-SOND*/I4/SVB-SW
- Manufacturer:
- Eaton
Price Each**
€447.00
(exc. VAT)
€549.81
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €447.00 |
**price indicative
- RS Stock No.:
- 251-527
- Mfr. Part No.:
- 207523 T5B-4-SOND*/I4/SVB-SW
- Manufacturer:
- Eaton
Related links
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 2075 Rotary Switch, 63A
- Eaton 3P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 6P Pole Surface Mount Isolator Switch - 63A Maximum Current IP65
- Eaton Non Fused Isolator Switch - 63A Maximum Current, IP65
- Eaton 3 pole + N Pole Surface Mount Isolator Switch - 63A Maximum...
- Eaton Surface Mount Isolator Switch - 100A Maximum Current