Eaton 3-Pole Surface Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 229-9390
- Mfr. Part No.:
- 207345 P3-63/I4/SVB-SW/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€173.76
(exc. VAT)
€213.72
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.76 |
*price indicative
- RS Stock No.:
- 229-9390
- Mfr. Part No.:
- 207345 P3-63/I4/SVB-SW/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | P3 | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 139mm | |
| Depth | 139mm | |
| Width | 160mm | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series P3 | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 139mm | ||
Depth 139mm | ||
Width 160mm | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660, IEC/EN 60204 | ||
Eaton Series P3 Switch, 63A Switching Current, 690V AC Switching AC Voltage - 207345 P3-63/I4/SVB-SW/HI11
This switch is a three-phase isolation device designed for industrial control and distribution tasks, offering robust electrical disconnection in demanding environments. It provides a manual rotary function for safe line separation and is intended for surface mounting where accessible switching and serviceability are required.
Features and Benefits:
• Rated for 63 A switching to handle medium-current loads • Supports up to 690V AC enabling high-voltage three-phase use • 60V DC switching capability for DC circuit interruption • 30 kW switching power to manage significant motor loads • IP65 enclosure rating for protection against dust and water jets • Screw terminals for secure conductor connections
Applications
• Suitable for motor isolation in manufacturing machinery • Ideal for control panels requiring a 3-pole disconnect • Used with electrical distribution boards in workshops • Can be used for DC circuit disconnection in battery systems • Suitable for surface-mounted safety switching in plants
Can the device be secured to prevent unauthorised operation?
Yes, the design accommodates a padlock to lock the handle in the off position for maintenance safety.
Which approvals indicate compatibility with international installations?
It carries UL, CSA, IEC/EN 60947 and VDE 0660 endorsements for recognised industrial standards.
What ambient temperatures can it operate within?
The device is rated to operate between -25 °C and 40 °C without derating specified.
Does it provide auxiliary signalling for remote monitoring?
It includes auxiliary contacts to support remote indication or interlocking schemes.
How is the unit physically mounted and connected?
It is intended for surface mounting and uses screw-type terminals for line and load connections.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
