Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 254-899
- Mfr. Part No.:
- 255890 P1-32/I2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.48
(exc. VAT)
€132.20
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €107.48 |
*price indicative
- RS Stock No.:
- 254-899
- Mfr. Part No.:
- 255890 P1-32/I2-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 15kW | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 180mm | |
| Standards/Approvals | VDE 0660, CSA Class No.:3211-05, CSA, CSA File No.:012528, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLRV, IEC/EN 60947-3, UL File No.:E36332, CE, IEC/EN 60204, UL UL 60947-4-1, CSA-C22.2 No. 94 | |
| Length | 107mm | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 15kW | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Width 180mm | ||
Standards/Approvals VDE 0660, CSA Class No.:3211-05, CSA, CSA File No.:012528, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.:NLRV, IEC/EN 60947-3, UL File No.:E36332, CE, IEC/EN 60204, UL UL 60947-4-1, CSA-C22.2 No. 94 | ||
Length 107mm | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 15 kW
