Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 18.5 kW
- RS Stock No.:
- 254-905
- Mfr. Part No.:
- 255912 T3-3-15683/I2/SVB-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€180.83
(exc. VAT)
€222.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €180.83 |
*price indicative
- RS Stock No.:
- 254-905
- Mfr. Part No.:
- 255912 T3-3-15683/I2/SVB-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Yellow, Red | |
| Terminal Type | Screw | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 18.5kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 206mm | |
| Depth | 187mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60204, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Yellow, Red | ||
Terminal Type Screw | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 18.5kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Length 206mm | ||
Depth 187mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60204, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Main Switch is designed for robust performance in demanding environments. This surface-mounted device features a red rotary handle and a durable housing, ensuring reliable operation even under heavy use. With a rated operational current of 32 A and a comprehensive array of certifications, it meets stringent international standards, making it suitable for various industrial applications. Engineered with safety as a priority, this device includes an emergency switching off function, ensuring immediate action can be taken in critical situations. The combination of thoughtful design and advanced engineering makes the T3 Main Switch a trusted choice for professionals.
Employs an interlockable design for added safety
Features a wide range of operational temperatures from -25 °C to 40 °C
Rated for 1200 operations per hour, ensuring high reliability
Provides a degree of protection rated at IP65, making it suitable for harsher environments
Boasts a lifespan of 500,000 mechanical operations for long-lasting performance
Compatible with various auxiliary contact configurations
Offers a compact size and convenient mounting position for easy installation
Supports a variety of rated operational powers and currents for flexible application
Constructed to withstand mechanical shocks up to 12 g
Easily maintains operational clarity with clear markings and labels
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 7-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 2 Position 90 °, Rotary Actuator 32 A
