Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 40A

Subtotal (1 unit)*

€24.67

(exc. VAT)

€30.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.67

*price indicative

RS Stock No.:
258-829
Mfr. Part No.:
276270 IS-40/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Series

IS

Terminal Type

Lift

Switching Current

40A

Minimum Operating Temperature

-5°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

EN45545-2, IEC 61373

Width

17.7mm

Length

60mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton main load disconnector switch is engineered to elevate operational reliability in rail rolling stock applications. Designed for a solid performance under the demands of commercial and industrial environments, it boasts isolation functionality and highly durable contacts, ensuring minimal wear over time. With a configuration suited for single-pole use, this product is rated for a maximum operational voltage of 240 V and can handle currents up to 40 A. The robust construction includes an IP40 degree of protection, safeguarding it against dust and moisture. Together with essential certifications, this switch offers peace of mind for your electrical installations, ensuring compliance with industry standards. Whether you are upgrading existing systems or planning new setups, this disconnector switch stands out for its efficiency and reliability, tailored to meet specific needs in demanding scenarios.

Built to withstand harsh operating conditions

Lightweight design facilitates easier installation

IP40 protection enhances durability against environmental factors

Comes equipped with wear-resistant contacts for long life

Supports seamless integration into existing systems with minimal adjustments

Certified to meet EN45545-2 for enhanced safety in rail applications

Designed for superior heat dissipation, improving overall efficiency

Compact dimensions enable use in space-constrained environments

Meets stringent RoHS standards for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy