Timeguard 4-Pole Surface Mount Isolator -, IP66, 32A

Subtotal (1 unit)*

€58.72

(exc. VAT)

€72.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.72

*price indicative

RS Stock No.:
765-374
Mfr. Part No.:
IS4N-32DC
Manufacturer:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Isolator

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP66

Series

Weathersafe

Terminal Type

Clamp

Switching Current

32A

Padlock Compatibility

Yes

Standards/Approvals

BS EN IEC 60947-3

Width

100mm

Depth

114mm

Length

180mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Timeguard isolator switch is designed for reliable surface mounting, offering Crucial safety for DC applications. This switch ensures secure operation with its robust features and adherence to industrial standards.

Large enclosure facilitates easier wiring

Interlocked front cover ensures safety when removed only in the OFF position

Tough thermoplastic construction enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy