Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 190A, 13 kW
- RS Stock No.:
- 103-8461
- Mfr. Part No.:
- 207297 P1-25/I2/SVB/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.00
(exc. VAT)
€102.09
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.00 |
*price indicative
- RS Stock No.:
- 103-8461
- Mfr. Part No.:
- 207297 P1-25/I2/SVB/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Series | P1-25 | |
| Switching Current | 190A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 107mm | |
| Length | 100mm | |
| Depth | 180mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Series P1-25 | ||
Switching Current 190A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, IEC, CSA | ||
Width 107mm | ||
Length 100mm | ||
Depth 180mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 190A Switch Rating, 690V Voltage Rating - P1 Series - 207297P1-25/I2/SVB/HI11
Want peace of mind during repairs? Cut the electricity in your system with this isolator switch from Eaton. It's a three-pole device that pulls the plug on all three phases in an AC system to protect workers from exposure to live parts. With a power rating of 13kW, it's at home in medium-duty systems. For added safety, this product can be padlocked in the off position to prevent accidental actuation when users are at work.
Features & Benefits
• Screw terminals speed up wiring and achieve a firm hold on conductors
• IP65 rating indicates the unit is dustproof and resists water jets, so is suitable for use in contaminated conditions
• Performs in harsh environments thanks to its -25°C to +50°C operating temperature range
• Weight of 495g adds minimal strain to your system
How long will this switch last?
With a mechanical lifespan of 300,000 uses and a high operating frequency of 1,200 operations per hour, this device is built to last.
Can I use this switch as an emergency shut-off?
Yes, you can use this switch in emergencies, as it shuts down high-power applications in a snap.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 1.1 W
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
