Socomec 4-Pole DIN Rail Isolator Switch -, IP20, 40A, 18 kW
- RS Stock No.:
- 122-0490
- Mfr. Part No.:
- 22304004
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€231.84
(exc. VAT)
€285.16
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.84 |
*price indicative
- RS Stock No.:
- 122-0490
- Mfr. Part No.:
- 22304004
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | Sirco M | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 18kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 97.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN, IEC, IS | |
| Width | 68mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 40A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series Sirco M | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 18kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 70°C | ||
Length 97.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN, IEC, IS | ||
Width 68mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- CN
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
Related links
- Socomec 3-Pole DIN Rail Changeover Switch - 40A, 18 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 560 kW
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 11 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 80 kW
