RS PRO 4-Pole Panel Mount Isolator Switch -, IP54, 63A, 45 kW
- RS Stock No.:
- 136-5290
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€143.31
(exc. VAT)
€176.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.31 |
*price indicative
- RS Stock No.:
- 136-5290
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Panel Mount | |
| IP Rating | IP54 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | RS PRO | |
| Switching Current | 63A | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 45kW | |
| Minimum Operating Temperature | 0°C | |
| Length | 270mm | |
| Width | 215mm | |
| Depth | 185mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Panel Mount | ||
IP Rating IP54 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series RS PRO | ||
Switching Current 63A | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Switching Power 45kW | ||
Minimum Operating Temperature 0°C | ||
Length 270mm | ||
Width 215mm | ||
Depth 185mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3
Related links
- RS PRO 4-Pole Panel Mount Isolator Switch - 63A, 18.5 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 63A, 45 kW
- RS PRO 3-Pole Panel Mount Isolator Switch - 63A, 18.5 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 100A, 55 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 80A, 37 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 25A, 11 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 40A, 37 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 125A, 75 kW
