ABB 1-Pole DIN Rail Isolator Switch -, IP40, IP20, 16A
- RS Stock No.:
- 175-5077
- Mfr. Part No.:
- 2CDD281101R0016 SD201/16
- Manufacturer:
- ABB
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 175-5077
- Mfr. Part No.:
- 2CDD281101R0016 SD201/16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40, IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Series | SD201 | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 253V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, RoHS, CE | |
| Hazardous Area Certification | No | |
| Width | 69mm | |
| Length | 17.5mm | |
| Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40, IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Series SD201 | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 253V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, RoHS, CE | ||
Hazardous Area Certification No | ||
Width 69mm | ||
Length 17.5mm | ||
Depth 88mm | ||
ABB 1-Pole DIN Rail Switch Disconnector
The ABB SD 201 is a single-pole DIN rail switch disconnector. It is a pro-M compact series by a new range of switch disconnectors that provides state-of-the-art safety and comfort. It has a clear contact position indication in red/green colour. The laser printing and design of the device allow a consistent optical appearance in the distribution board. Its service temperature ranges between -25°C and 55°C.
Features and Benefits
• Accepts padlocks
• Captive screws with recessed head
• Compatibility with all the MCB accessories
• Consistent design to other System pro M DIN rail products
• Cross wiring with MCBs or RCDs using bus bars
• Durable device identification due to laser labelling
• Highest performance at an increased voltage level
• Maximum current is 16A
• Rated voltage is 60VDC and 253VAC
• Short-circuit current is 25 kA
Applications
• Electronic appliances
• Industrial appliances
• Power supplies
• Power tools
• Uninterruptible power supply
Certifications
• IEC/EN 60947-3
• IP20 rated
• IP40 rated
Related links
- ABB 4-Pole DIN Rail Isolator Switch - IP20, 16A
- ABB 3-Pole DIN Rail Isolator Switch - IP20, 16A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 32A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 25A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 125A
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 50A
- ABB 1-Pole DIN Rail Isolator Switch - IP40, 40A
- ABB 1-Pole DIN Rail Isolator Switch - IP20 9.5 W