Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 176-9749
- Mfr. Part No.:
- 207316 P1-32/I2/SVB-SW/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.56
(exc. VAT)
€122.46
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.56 |
*price indicative
- RS Stock No.:
- 176-9749
- Mfr. Part No.:
- 207316 P1-32/I2/SVB-SW/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Switching Current | 32A | |
| Series | P1-32 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC, RoHS, CSA, VDE | |
| Length | 100mm | |
| Depth | 180mm | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Switching Current 32A | ||
Series P1-32 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V | ||
Switching Power 15kW | ||
Maximum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC, RoHS, CSA, VDE | ||
Length 100mm | ||
Depth 180mm | ||
Width 115mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 3 Poles - 207316 P1-32/I2/SVB-SW/HI11
This isolator switch, designed for efficient electrical control, is suitable for diverse applications in automation, electronics, and electrical engineering. The 3 Pole Switch features a robust surface mount design, measuring 115mm in length, 100mm in width, and 115mm in depth. With an impressive maximum current rating of 32A and a voltage rating of 690V AC, this power device ensures safe and reliable operation in various environments.
Features & Benefits
• IP65 rating offers protection against dust and water ingress
• Accepts padlocks for enhanced safety and security
• Auxiliary contacts available for added functionality
• Switch rating of 640A enables handling of high power loads
• Accepts padlocks for enhanced safety and security
• Auxiliary contacts available for added functionality
• Switch rating of 640A enables handling of high power loads
Applications
• Used in industrial automation systems to ensure safe electrical isolation
• Utilised in mechanical installations for effective circuit management
• Implemented in electrical distribution panels for power control
• Ideal for environments requiring high ingress protection and reliability
• Utilised in mechanical installations for effective circuit management
• Implemented in electrical distribution panels for power control
• Ideal for environments requiring high ingress protection and reliability
How does the padlock feature enhance safety during maintenance?
The Ability to secure the switch with a padlock prevents unauthorised access, ensuring safety during maintenance by eliminating the risk of accidental activation.
What temperature range can the isolator effectively operate within?
The isolator operates efficiently between -25°C to +40°C, allowing it to function in varying climatic conditions without compromising performance.
How does the surface mount design benefit installation?
The surface mount design simplifies installation on various surfaces, promoting flexibility in setup while ensuring a secure and stable fitting.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
