ABB 2-Pole DIN Rail Isolator Switch -, IP20, 63A
- RS Stock No.:
- 186-3493
- Distrelec Article No.:
- 304-08-579
- Mfr. Part No.:
- 2CDD282101R0063
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.94
(exc. VAT)
€54.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.94 |
*price indicative
- RS Stock No.:
- 186-3493
- Distrelec Article No.:
- 304-08-579
- Mfr. Part No.:
- 2CDD282101R0063
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 2 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | SD202 | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 462V ac | |
| Switching DC Voltage | 131V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 35mm | |
| Length | 69mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 2 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series SD202 | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 462V ac | ||
Switching DC Voltage 131V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS | ||
Width 35mm | ||
Length 69mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
ABB Isolator Switch, Toggle Actuator, 63A Current Rating - SD202 Series -2CDD282101R0063
Looking for a reliable way to cut the power supply to certain parts of your circuit? This isolator switch from ABB allows you to safely de-energise your system while you carry out maintenance and repairs. Screw terminals are on hand to ensure secure wiring without the need for specialised tools. Thanks to its current rating of 63A, the unit's suitable for use with high-power applications. An IP20 rating means it's touch-proof and protected against tools and wires larger than 12mm, so you can be sure of safe handling.
• Broad operating temperature range between -25°C and +55°C for safe use in demanding environments
• Compact dimensions of 69 (L) x 35 (W) x 88mm (H) add minimal bulk to your setup
Applications
• Automotive workshops
• Industrial control systems
• Bottling plants
The ABB Switch Disconnectors has rated frequency of 50Hz to 60Hz and 2 poles.
Will this isolator switch last a long time?
Tightening Torque: 2.8 Nm
Actuator Type: Toggle
This switch has a robust mechanical endurance of 20,000 cycles, making it a long-lasting choice.
What's the operating voltage of this isolator switch?
This isolator switch has an operating voltage range of 12 to 462V AC for wide compatibility.
Related links
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 63A
- ABB 4-Pole DIN Rail Isolator Switch - 63A
- Europa 2-Pole DIN Rail Isolator Switch - 63A, 15 kW
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 63A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 45 kW