ABB 3-Pole DIN Rail Non-Fused Switch Disconnector -, IP65, 16A, 9 kW
- RS Stock No.:
- 192-0859
- Mfr. Part No.:
- 1SCA022459R6600
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.14
(exc. VAT)
€101.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.14 |
*price indicative
- RS Stock No.:
- 192-0859
- Mfr. Part No.:
- 1SCA022459R6600
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 2 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | OTP | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 9kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 130mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Length | 150mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 2 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series OTP | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 690V ac | ||
Switching Power 9kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Width 130mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Length 150mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector has electrical voltage rating of 750V and current rating of 25A. It has a rigid glass reinforced polycarbonate enclosure.The enclosure is UV protected and protected against low-pressure water jet and hence built for outdoor and indoor use.
Position of PE terminals top In bottom out
Pollution degree is 3
Related links
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 32A, 11 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- ABB 4-Pole DIN Rail Non-Fused Switch Disconnector - 250A, 13 W
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 8 kW
- ABB 3-Pole Non-Fused Switch Disconnector - 200A, 8 W